Add To Favorites
Product Overview
Digi-Key Part Number 296-30377-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

THS4531DGKEVM

Description EVAL MODULE FOR THS4531
Expanded Description THS4531 1 - Single Channels per IC Differential Amplifier Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets THS4531
THS4531DGKEVM User Guide
Design Resources Development Tool Selector
Manufacturer Product Page THS4531DGKEVM Specifications
Online Catalog THS4531 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Amplifier Type Differential
Output Type Differential, Rail-to-Rail
Slew Rate 390 V/µs
-3db Bandwidth 36MHz
Current - Output / Channel 25mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 250µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part THS4531
 
Additional Resources
Standard Package ? 1
Other Names 296-30377
THS4531DGKEVM-ND

17:30:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.17000 150.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback