Add To Favorites
Product Overview
Digi-Key Part Number 296-35600-5-ND
Quantity Available 2,847
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

THS4531AIDGK

Description IC OPAMP DIFF 27MHZ RRO 8VSSOP
Expanded Description Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390 V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 296-35600-5

05:50:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.82700 28.27
100 2.31660 231.66
500 1.97208 986.04
1,000 1.48500 1,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THS4531AIDGKR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.23750
Send Feedback