Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OPA857IRGTT Datasheet OPA857IRGTT - Texas Instruments 296-37283-2-ND IC OPAMP TRANSIMP 16QFN 250 - Immediate
10,000 - Factory Stock
?
8.00112 250 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1
-
220 V/µs
-
130MHz 1µA
-
23.4mA 50mA 2.6 V ~ 3.6 V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
OPA857IRGTT Datasheet OPA857IRGTT - Texas Instruments 296-37283-1-ND IC OPAMP TRANSIMP 16QFN 1,040 - Immediate
10,000 - Factory Stock
?
11.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1
-
220 V/µs
-
130MHz 1µA
-
23.4mA 50mA 2.6 V ~ 3.6 V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
OPA857IRGTT Datasheet OPA857IRGTT - Texas Instruments 296-37283-6-ND IC OPAMP TRANSIMP 16QFN 1,040 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1
-
220 V/µs
-
130MHz 1µA
-
23.4mA 50mA 2.6 V ~ 3.6 V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

12:45:30 1/24/2017