Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-2-ND IC OPAMP GP 10MHZ RRO 8SOIC 10,000 - Factory Stock
?
0.59625 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-1-ND IC OPAMP GP 10MHZ RRO 8SOIC 935 - Immediate
10,000 - Factory Stock
?
1.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
OPA172IDR Datasheet OPA172IDR - Texas Instruments 296-37237-6-ND IC OPAMP GP 10MHZ RRO 8SOIC 935 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 10 V/µs 10MHz
-
8pA 200µV 1.6mA 75mA 4.5 V ~ 36 V, ±2.25 V ~ 18 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

11:02:40 2/28/2017