Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MSP430F5249IRGCT Datasheet MSP430F5249IRGCT - Texas Instruments 296-37071-2-ND IC MCU 16BIT 128KB FLASH 64VQFN 250 - Immediate
3.82952 250 Tape & Reel (TR)?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 53 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-VQFN (9x9)
MSP430F5249IRGCT Datasheet MSP430F5249IRGCT - Texas Instruments 296-37071-1-ND IC MCU 16BIT 128KB FLASH 64VQFN 337 - Immediate
5.65000 1 Cut Tape (CT)?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 53 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-VQFN (9x9)
MSP430F5249IRGCT Datasheet MSP430F5249IRGCT - Texas Instruments 296-37071-6-ND IC MCU 16BIT 128KB FLASH 64VQFN 337 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 53 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-VQFN (9x9)
Results per Page
Page 1/1

12:09:39 1/19/2017