Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-2-ND IC MCU 16BIT 128KB FLASH 80BGA 2,500 - Immediate
3.09375 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
MSP430F5xx Active CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-1-ND IC MCU 16BIT 128KB FLASH 80BGA 1,984 - Immediate
6.76000
-
Cut Tape (CT)?
Alternate Packaging
MSP430F5xx Discontinued at Digi-Key CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
MSP430F5229IZQER Datasheet MSP430F5229IZQER - Texas Instruments 296-35095-6-ND IC MCU 16BIT 128KB FLASH 80BGA 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
MSP430F5xx Discontinued at Digi-Key CPUXV2 16-Bit 25MHz I²C, IrDA, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 31 128KB (128K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x10b Internal -40°C ~ 85°C (TA) 80-VFBGA 80-BGA MICROSTAR JUNIOR (5x5)
Results per Page
Page 1/1

04:17:30 1/24/2017