Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LP38690SD-ADJ/NOPB Datasheet LP38690SD-ADJ/NOPB - Texas Instruments LP38690SD-ADJ/NOPBTR-ND IC REG LDO ADJ 1A 6WSON 10,000 - Factory Stock
?
0.58500 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1.25 V ~ 9 V 1A 0.45V @ 1A 1 2.7 V ~ 10 V
-
-40°C ~ 125°C Surface Mount 6-WDFN Exposed Pad 6-WSON (3x3)
LP38690SD-ADJ/NOPB Datasheet LP38690SD-ADJ/NOPB - Texas Instruments LP38690SD-ADJ/NOPBCT-ND IC REG LDO ADJ 1A 6WSON 814 - Immediate
10,000 - Factory Stock
?
1.59000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1.25 V ~ 9 V 1A 0.45V @ 1A 1 2.7 V ~ 10 V
-
-40°C ~ 125°C Surface Mount 6-WDFN Exposed Pad 6-WSON (3x3)
LP38690SD-ADJ/NOPB Datasheet LP38690SD-ADJ/NOPB - Texas Instruments LP38690SD-ADJ/NOPBDKR-ND IC REG LDO ADJ 1A 6WSON 814 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1.25 V ~ 9 V 1A 0.45V @ 1A 1 2.7 V ~ 10 V
-
-40°C ~ 125°C Surface Mount 6-WDFN Exposed Pad 6-WSON (3x3)
Results per Page
Page 1/1

22:54:42 1/17/2017