Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging Size / Dimension
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
LMZ31704RVQT Datasheet LMZ31704RVQT - Texas Instruments 296-37135-2-ND DC/DC CONVERTER 0.6-5.5V 22W QFN 0
Standard Lead Time 15 Weeks
7.47452 250 Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 17V 0.6 ~ 5.5 V
-
-
4A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 42-QFN 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) -40°C ~ 85°C 95%
LMZ31704RVQT Datasheet LMZ31704RVQT - Texas Instruments 296-37135-1-ND DC/DC CONVERTER 0.6-5.5V 22W QFN 10 - Immediate
9.24000 1 Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 17V 0.6 ~ 5.5 V
-
-
4A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 42-QFN 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) -40°C ~ 85°C 95%
LMZ31704RVQT Datasheet LMZ31704RVQT - Texas Instruments 296-37135-6-ND DC/DC CONVERTER 0.6-5.5V 22W QFN 10 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 17V 0.6 ~ 5.5 V
-
-
4A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 42-QFN 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) -40°C ~ 85°C 95%
Results per Page
Page 1/1

02:36:48 1/18/2017