Add To Favorites
Product Overview
Digi-Key Part Number 296-37216-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 18
Manufacturer

Manufacturer Part Number

LMZ31704EVM-003

Description EVAL BOARD FOR LMZ31704
Expanded Description LMZ31704 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 0.6V, 0.9V, 1.2V, 1.8V, 2.5V, 3.3V or 5V
Current - Output 4A
Voltage - Input 2.95 V ~ 17 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part LMZ31704
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMZ31704EVM-003-ND

08:16:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback