Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
LMZ31520RLGT Datasheet LMZ31520RLGT - Texas Instruments 296-37223-2-ND DC/DC CONVERTER 0.6-3.6V 72W 1,250 - Immediate
17.32500 250 Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 3V 14.5V 0.6 ~ 3.6 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 72-BQFN 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) -40°C ~ 85°C 96%
LMZ31520RLGT Datasheet LMZ31520RLGT - Texas Instruments 296-37223-1-ND DC/DC CONVERTER 0.6-3.6V 72W 2,574 - Immediate
21.11000 1 Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 3V 14.5V 0.6 ~ 3.6 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 72-BQFN 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) -40°C ~ 85°C 96%
LMZ31520RLGT Datasheet LMZ31520RLGT - Texas Instruments 296-37223-6-ND DC/DC CONVERTER 0.6-3.6V 72W 2,574 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 3V 14.5V 0.6 ~ 3.6 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 72-BQFN 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) -40°C ~ 85°C 96%
Results per Page
Page 1/1

03:23:15 1/20/2017