Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LMR22007YYZFT Datasheet LMR22007YYZFT - Texas Instruments 296-37096-2-ND IC REG BCK ADJ 0.75A SYNC 9DSBGA 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Obsolete Step-Down Positive Buck Adjustable 1 2.7V 20V 0.9V 5.5V 750mA 2.09MHz Yes -40°C ~ 125°C (TJ) Surface Mount 9-UFBGA, DSBGA 9-DSBGA
LMR22007YYZFT Datasheet LMR22007YYZFT - Texas Instruments 296-37096-1-ND IC REG BCK ADJ 0.75A SYNC 9DSBGA 0
Obsolete
-
Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Obsolete Step-Down Positive Buck Adjustable 1 2.7V 20V 0.9V 5.5V 750mA 2.09MHz Yes -40°C ~ 125°C (TJ) Surface Mount 9-UFBGA, DSBGA 9-DSBGA
LMR22007YYZFT Datasheet LMR22007YYZFT - Texas Instruments 296-37096-6-ND IC REG BCK ADJ 0.75A SYNC 9DSBGA 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Obsolete Step-Down Positive Buck Adjustable 1 2.7V 20V 0.9V 5.5V 750mA 2.09MHz Yes -40°C ~ 125°C (TJ) Surface Mount 9-UFBGA, DSBGA 9-DSBGA
Results per Page
Page 1/1

01:19:12 1/19/2017