• Obsolete item.
Product Overview
Digi-Key Part Number 296-37208-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LMR22007YMINI-EVM

Description EVAL MODULE LMR22007Y
Expanded Description LMR22007 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Part Status Obsolete
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 3.3V
Current - Output 750mA
Voltage - Input 4.5 V ~ 20 V
Regulator Topology Buck
Frequency - Switching 2.1MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part LMR22007
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-37208

04:20:14 2/23/2017

Send Feedback