Add To Favorites
Product Overview
Digi-Key Part Number 296-37080-5-ND
Quantity Available 78
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMK00725PW

Description IC CLK BUF 2:5 650MHZ 20TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 650MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Frequency - Max 650MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 73
Other Names 296-37080-5
LMK00725PW-ND

09:43:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.00000 9.00
10 8.12700 81.27
100 6.72840 672.84
500 5.85900 2,929.50
1,000 4.72500 4,725.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK00725PWR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 3.93750
Send Feedback