Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
LM3150MHE/NOPB Datasheet LM3150MHE/NOPB - Texas Instruments LM3150MHE/NOPBTR-ND IC REG CTRLR BUCK 14TSSOP 4,500 - Immediate
10,000 - Factory Stock
?
2.58632 250 Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Transistor Driver Step-Down Positive Buck 1 1 6 V ~ 42 V Up to 1MHz
-
Yes No
-
Current Limit, Enable, On Time Control, Soft Start -40°C ~ 125°C (TJ) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
LM3150MHE/NOPB Datasheet LM3150MHE/NOPB - Texas Instruments LM3150MHE/NOPBCT-ND IC REG CTRLR BUCK 14TSSOP 6,559 - Immediate
10,000 - Factory Stock
?
3.82000 1 Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Active Transistor Driver Step-Down Positive Buck 1 1 6 V ~ 42 V Up to 1MHz
-
Yes No
-
Current Limit, Enable, On Time Control, Soft Start -40°C ~ 125°C (TJ) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
LM3150MHE/NOPB Datasheet LM3150MHE/NOPB - Texas Instruments LM3150MHE/NOPBDKR-ND IC REG CTRLR BUCK 14TSSOP 6,559 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Active Transistor Driver Step-Down Positive Buck 1 1 6 V ~ 42 V Up to 1MHz
-
Yes No
-
Current Limit, Enable, On Time Control, Soft Start -40°C ~ 125°C (TJ) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
Results per Page
Page 1/1

21:22:49 1/16/2017