Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
LM3017LE/NOPB Datasheet LM3017LE/NOPB - Texas Instruments 296-36479-2-ND IC REG CTRLR BOOST 10WQFN 6,000 - Factory Stock
?
1.06875 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Transistor Driver Step-Up Positive Boost 1 1 5.4 V ~ 18 V 600kHz 86% No No
-
Enable -40°C ~ 125°C (TJ) 10-WQFN 10-WQFN (2.7x2.4)
LM3017LE/NOPB Datasheet LM3017LE/NOPB - Texas Instruments 296-36479-1-ND IC REG CTRLR BOOST 10WQFN 806 - Immediate
6,000 - Factory Stock
?
2.60000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Transistor Driver Step-Up Positive Boost 1 1 5.4 V ~ 18 V 600kHz 86% No No
-
Enable -40°C ~ 125°C (TJ) 10-WQFN 10-WQFN (2.7x2.4)
LM3017LE/NOPB Datasheet LM3017LE/NOPB - Texas Instruments 296-36479-6-ND IC REG CTRLR BOOST 10WQFN 806 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Transistor Driver Step-Up Positive Boost 1 1 5.4 V ~ 18 V 600kHz 86% No No
-
Enable -40°C ~ 125°C (TJ) 10-WQFN 10-WQFN (2.7x2.4)
Results per Page
Page 1/1

20:11:50 1/22/2017