Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
LM27403SQE/NOPB Datasheet LM27403SQE/NOPB - Texas Instruments 296-37066-2-ND IC REG CTRLR BUCK 24WQFN 500 - Immediate
2,500 - Factory Stock
?
1.96200 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 3 V ~ 20 V 200kHz ~ 1.2MHz 93% Yes Yes
-
Enable, Frequency Control, Power Good, Soft Start, Tracking -40°C ~ 125°C (TJ) 24-WFQFN Exposed Pad 24-WQFN (4x4)
LM27403SQE/NOPB Datasheet LM27403SQE/NOPB - Texas Instruments 296-37066-1-ND IC REG CTRLR BUCK 24WQFN 750 - Immediate
2,500 - Factory Stock
?
2.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 3 V ~ 20 V 200kHz ~ 1.2MHz 93% Yes Yes
-
Enable, Frequency Control, Power Good, Soft Start, Tracking -40°C ~ 125°C (TJ) 24-WFQFN Exposed Pad 24-WQFN (4x4)
LM27403SQE/NOPB Datasheet LM27403SQE/NOPB - Texas Instruments 296-37066-6-ND IC REG CTRLR BUCK 24WQFN 750 - Immediate
2,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 3 V ~ 20 V 200kHz ~ 1.2MHz 93% Yes Yes
-
Enable, Frequency Control, Power Good, Soft Start, Tracking -40°C ~ 125°C (TJ) 24-WFQFN Exposed Pad 24-WQFN (4x4)
Results per Page
Page 1/1

13:27:29 1/21/2017