Add To Favorites
Product Overview
Digi-Key Part Number 296-35777-5-ND
Quantity Available 392
Can ship immediately

Factory Stock ?: 5,605
Manufacturer

Manufacturer Part Number

LM25019MR/NOPB

Description IC REG BUCK ADJ 0.1A 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25019
Design Resources LM25019 Design with WEBENCH® Power Designer
Manufacturer Product Page LM25019MR/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 48V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 40V
Current - Output 100mA
Frequency - Switching Up to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Related Products
Additional Resources
Standard Package ? 95
Other Names 296-35777-5
LM25019MR/NOPB-ND

17:20:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.31900 23.19
100 1.86380 186.38
500 1.53126 765.63
1,000 1.09375 1,093.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43223-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.91125
  • Cut Tape (CT) ? : 296-43223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 2.22000
  • Digi-Reel® ? : 296-43223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25019MRE/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 1.46826
Send Feedback