Add To Favorites
Product Overview
Digi-Key Part Number 296-35776-5-ND
Quantity Available 2,395
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

LM25018MR/NOPB

Description IC REG BUCK ADJ 325MA 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25018
Design Resources LM25018 Design with WEBENCH® Power Designer
PCN Assembly/Origin Wafer Fab Site Addition 20/Mar/2015
Manufacturer Product Page LM25018MR/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 48V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 40V
Current - Output 325mA
Frequency - Switching Up to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
Additional Resources
Standard Package ? 95
Other Names 296-35776-5
LM25018MR/NOPB-ND

16:08:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
10 2.87000 28.70
100 2.35170 235.17
500 2.00196 1,000.98
1,000 1.50750 1,507.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38095-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: 2.14784
  • Cut Tape (CT) ? : 296-38095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: 3.17000
  • Digi-Reel® ? : 296-38095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25018MRX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.26000
Send Feedback