Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM25017SDE/NOPB Datasheet LM25017SDE/NOPB - Texas Instruments 296-35708-2-ND IC REG BUCK ADJ 0.65A SYNC 8WSON 500 - Immediate
10,000 - Factory Stock
?
2.39760 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 7.5V 48V 1.225V 40V 650mA Up to 1MHz Yes -40°C ~ 125°C (TJ) Surface Mount 8-WDFN Exposed Pad 8-LLP-EP (4x4)
LM25017SDE/NOPB Datasheet LM25017SDE/NOPB - Texas Instruments 296-35708-1-ND IC REG BUCK ADJ 0.65A SYNC 8WSON 701 - Immediate
10,000 - Factory Stock
?
3.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 7.5V 48V 1.225V 40V 650mA Up to 1MHz Yes -40°C ~ 125°C (TJ) Surface Mount 8-WDFN Exposed Pad 8-LLP-EP (4x4)
LM25017SDE/NOPB Datasheet LM25017SDE/NOPB - Texas Instruments 296-35708-6-ND IC REG BUCK ADJ 0.65A SYNC 8WSON 701 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 7.5V 48V 1.225V 40V 650mA Up to 1MHz Yes -40°C ~ 125°C (TJ) Surface Mount 8-WDFN Exposed Pad 8-LLP-EP (4x4)
Results per Page
Page 1/1

21:05:39 1/23/2017