Add To Favorites
Product Overview
Digi-Key Part Number 296-35774-5-ND
Quantity Available 795
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

LM25017MR/NOPB

Description IC REG BUCK ADJ 0.65A 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25017
Design Resources LM25017 Design with WEBENCH® Power Designer
PCN Assembly/Origin Wafer Fab Site Addition 20/Mar/2015
Manufacturer Product Page LM25017MR/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 48V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 40V
Current - Output 650mA
Frequency - Switching Up to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 95
Other Names 296-35774-5

06:47:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.21300 32.13
100 2.63250 263.25
500 2.24100 1,120.50
1,000 1.89000 1,890.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25017MRX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40625
  • Tape & Reel (TR) ? : LM25017MRE/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.39760
Send Feedback