Add To Favorites
Product Overview
Digi-Key Part Number 296-36429-5-ND
Quantity Available 4,371
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

ISO7141CCDBQ

Description DGTL ISO 2.5KV GEN PURP 16SSOP
Expanded Description General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISO71xx(F)CC
Product Training Modules Circuit Isolation Techniques
Featured Product ISO7141CC Digital Isolator with Noise Filter
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO71xx(F)CC Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 50Mbps
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 296-36429-5
ISO7141CCDBQ-ND

08:36:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.47700 44.77
100 3.66800 366.80
500 3.12246 1,561.23
1,000 2.35125 2,351.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40137-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.13750
  • Cut Tape (CT) ? : 296-40137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,541 - Immediate
  • Unit Price: 4.67000
  • Digi-Reel® ? : 296-40137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback