Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
INA333AIDGKR Datasheet INA333AIDGKR - Texas Instruments 296-23564-2-ND IC OPAMP INSTR 150KHZ RRO 8VSSOP 30,000 - Immediate
2.02500 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Instrumentation 1 Rail-to-Rail 0.16 V/µs
-
150kHz 70pA 10µV 50µA 40mA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP
INA333AIDGKR Datasheet INA333AIDGKR - Texas Instruments 296-23564-1-ND IC OPAMP INSTR 150KHZ RRO 8VSSOP 30,966 - Immediate
4.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Instrumentation 1 Rail-to-Rail 0.16 V/µs
-
150kHz 70pA 10µV 50µA 40mA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP
INA333AIDGKR Datasheet INA333AIDGKR - Texas Instruments 296-23564-6-ND IC OPAMP INSTR 150KHZ RRO 8VSSOP 30,966 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Instrumentation 1 Rail-to-Rail 0.16 V/µs
-
150kHz 70pA 10µV 50µA 40mA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP
Results per Page
Page 1/1

23:25:04 1/21/2017