Add To Favorites
Product Overview
Digi-Key Part Number 296-37109-5-ND
Quantity Available 873
Can ship immediately

Factory Stock ?: 5,120
Manufacturer

Manufacturer Part Number

DRV8303DCA

Description IC MOTOR CONTROLLER PAR 48HTSSOP
Expanded Description Motor Driver NMOS SPI 48-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DRV8303
Featured Product Texas Instruments DRV8303 Three-Phase Pre-Driver
Reference Design Library DRV8303EVM: 6~60V, 20A Peak, 3Ph BLDC
PCN Design/Specification DRV8303 Datasheet 18/Dec/2015
Manufacturer Product Page DRV8303DCA Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface SPI
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 6 V ~ 60 V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 48-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 296-37109-5

06:21:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 4.16500 41.65
100 3.41250 341.25
500 2.90500 1,452.50
1,000 2.18750 2,187.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40070-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.82250
  • Cut Tape (CT) ? : 296-40070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.98000
  • Digi-Reel® ? : 296-40070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback