Add To Favorites
Product Overview
Digi-Key Part Number 296-24403-5-ND
Quantity Available 1,669
Can ship immediately

Factory Stock ?: 1,080
Manufacturer

Manufacturer Part Number

DAC7568IAPW

Description IC DAC 12BIT OCTAL CH 14-TSSOP
Expanded Description 12 Bit Digital to Analog Converter 8 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC7568,8168,8568
Design Resources Development Tool Selector
Manufacturer Product Page DAC7568IAPW Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.3, ±0.05
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-24403-5

05:35:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.48000 17.48
10 16.06700 160.67
100 13.56980 1,356.98
500 12.07126 6,035.63
1,000 10.40625 10,406.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC7568IAPWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.66250
Send Feedback