Product Index > RF/IF and RFID > RF Transceiver ICs

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type RF Family/Standard Protocol Modulation Frequency Data Rate (Max) Power - Output Sensitivity Memory Size Serial Interfaces GPIO Voltage - Supply Current - Receiving Current - Transmitting Operating Temperature Package / Case
   
CC1200RHBT Datasheet CC1200RHBT - Texas Instruments 296-36396-2-ND IC RF TXRX+MCU ISM<1GHZ 32-VFQFN 0
Standard Lead Time 8 Weeks
4.00156 250 Tape & Reel (TR)?
Alternate Packaging
-
Active TxRx + MCU General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 1.25Mbps 16dBm -123dBm 4kB ROM, 256B RAM SPI 4 2 V ~ 3.6 V 19mA ~ 23.5mA 33.6mA ~ 54mA -40°C ~ 85°C 32-VFQFN Exposed Pad
CC1200RHBT Datasheet CC1200RHBT - Texas Instruments 296-36396-1-ND IC RF TXRX+MCU ISM<1GHZ 32-VFQFN 602 - Immediate
6.49000 1 Cut Tape (CT)?
Alternate Packaging
-
Active TxRx + MCU General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 1.25Mbps 16dBm -123dBm 4kB ROM, 256B RAM SPI 4 2 V ~ 3.6 V 19mA ~ 23.5mA 33.6mA ~ 54mA -40°C ~ 85°C 32-VFQFN Exposed Pad
CC1200RHBT Datasheet CC1200RHBT - Texas Instruments 296-36396-6-ND IC RF TXRX+MCU ISM<1GHZ 32-VFQFN 602 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active TxRx + MCU General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 1.25Mbps 16dBm -123dBm 4kB ROM, 256B RAM SPI 4 2 V ~ 3.6 V 19mA ~ 23.5mA 33.6mA ~ 54mA -40°C ~ 85°C 32-VFQFN Exposed Pad
Results per Page
Page 1/1

03:17:51 1/19/2017