Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package
   
ADS8864IDRCT Datasheet ADS8864IDRCT - Texas Instruments 296-37259-2-ND IC ADC 16BIT 400MSPS 10SON 0
Standard Lead Time 10 Weeks
7.25220 250 Tape & Reel (TR)?
Alternate Packaging
microPOWER™ Active 16 400k 1 Pseudo-Differential, Single Ended SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
ADS8864IDRCT Datasheet ADS8864IDRCT - Texas Instruments 296-37259-1-ND IC ADC 16BIT 400MSPS 10SON 77 - Immediate
10.45000 1 Cut Tape (CT)?
Alternate Packaging
microPOWER™ Active 16 400k 1 Pseudo-Differential, Single Ended SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
ADS8864IDRCT Datasheet ADS8864IDRCT - Texas Instruments 296-37259-6-ND IC ADC 16BIT 400MSPS 10SON 77 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
microPOWER™ Active 16 400k 1 Pseudo-Differential, Single Ended SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
Results per Page
Page 1/1

01:07:17 1/17/2017