Add To Favorites
Product Overview
Digi-Key Part Number 296-37296-5-ND
Quantity Available 81
Can ship immediately

Factory Stock ?: 3,680
Manufacturer

Manufacturer Part Number

ADS8864IDGS

Description IC ADC 16BIT 680KSPS 10VSSOP
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 400k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Additional Resources
Standard Package ? 80
Other Names 296-37296-5

18:37:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 9.17200 91.72
100 7.59350 759.35
500 6.61230 3,306.15
1,000 5.33250 5,332.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39881-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 4.44375
  • Cut Tape (CT) ? : 296-39881-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8.71000
  • Digi-Reel® ? : 296-39881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback