Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package
   
ADS8861IDRCT Datasheet ADS8861IDRCT - Texas Instruments 296-37256-2-ND IC ADC 16BIT 1MSPS 10SON 3,750 - Factory Stock
?
14.98232 250 Tape & Reel (TR)?
Alternate Packaging
microPOWER™ Active 16 1M 1 Differential SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
ADS8861IDRCT Datasheet ADS8861IDRCT - Texas Instruments 296-37256-1-ND IC ADC 16BIT 1MSPS 10SON 111 - Immediate
3,750 - Factory Stock
?
20.98000 1 Cut Tape (CT)?
Alternate Packaging
microPOWER™ Active 16 1M 1 Differential SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
ADS8861IDRCT Datasheet ADS8861IDRCT - Texas Instruments 296-37256-6-ND IC ADC 16BIT 1MSPS 10SON 111 - Immediate
3,750 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
microPOWER™ Active 16 1M 1 Differential SPI S/H-ADC 1:1 1 SAR External 2.7 V ~ 3.6 V 1.65 V ~ 3.6 V
-
-40°C ~ 85°C 10-VFDFN Exposed Pad 10-VSON (3x3)
Results per Page
Page 1/1

13:24:06 1/24/2017