Add To Favorites
Product Overview
Digi-Key Part Number 296-37231-5-ND
Quantity Available 64
Can ship immediately

Factory Stock ?: 9,120
Manufacturer

Manufacturer Part Number

ADS8861IDGS

Description IC ADC 16BIT 1MSPS 10VSSOP
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
For Use With
Additional Resources
Standard Package ? 80
Other Names 296-37231-5

08:10:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.30000 20.30
10 18.65500 186.55
100 15.75560 1,575.56
500 14.01570 7,007.85
1,000 12.08250 12,082.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 10.06875
  • Cut Tape (CT) ? : 296-37232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,167 - Immediate
  • Unit Price: 17.48000
Send Feedback