Add To Favorites
Product Overview
Digi-Key Part Number 296-27203-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS5400IPZP

Description IC ADC 12BIT 1000MSPS 100HTQFP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ADS5400
Analog Signal Chain Guide
Design Resources Development Tool Selector
Featured Product ADS5400 GSPS ADC
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page ADS5400IPZP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1G
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 3.135 V ~ 3.465 V, 5V
Voltage - Supply, Digital 3.135 V ~ 3.465 V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-HTQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-27203

14:44:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 882.09000 882.09
10 868.41700 8,684.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADS5400IPZPR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 852.76807
Send Feedback