Add To Favorites
Product Overview
Digi-Key Part Number 296-36512-5-ND
Quantity Available 1,761
Can ship immediately

Factory Stock ?: 6,300
Manufacturer

Manufacturer Part Number

ADS1220IPW

Description IC ADC 24-BIT 2KSPS 16-TSSOP
Expanded Description 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1220
Design Resources Development Tool Selector
Featured Product ADS1220 ADC for Small Signal Sensors
Reference Design Library TIDA-00188: IO-Link Sensor Transmitter
PCN Design/Specification ADS1220 Datasheet Update 23/Feb/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 2k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal, Supply
Voltage - Supply, Analog 2.3 V ~ 5.5 V, ±2.5
Voltage - Supply, Digital 2.3 V ~ 5.5 V
Features PGA, Temperature Sensor
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-36512-5

01:15:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 9.17200 91.72
100 7.59350 759.35
500 6.61230 3,306.15
1,000 5.33250 5,332.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39851-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.44375
  • Cut Tape (CT) ? : 296-39851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,675 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.71000
  • Digi-Reel® ? : 296-39851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback