Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 8       8 Remaining
Packaging Operating Temperature
Clear Clear

   8 Remaining

 
TM4C123GH6PM
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
TM4C123GH6PMI Datasheet TM4C123GH6PMI - Texas Instruments 296-35848-ND IC MCU 32BIT 256KB FLASH 64LQFP 3,952 - Immediate
10.67000 1 Tray?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMT Datasheet TM4C123GH6PMT - Texas Instruments 296-35849-ND IC MCU 32BIT 256KB FLASH 64LQFP 194 - Immediate
11.30000 1 Tray?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMI7 Datasheet TM4C123GH6PMI7 - Texas Instruments 296-44987-ND IC MCU 32BIT 256KB FLASH 64LQFP 33 - Immediate
10.67000 1 Tray?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMIR Datasheet TM4C123GH6PMIR - Texas Instruments TM4C123GH6PMIR-ND IC MCU 32BIT 256KB FLASH 64LQFP 0
Standard Lead Time 6 Weeks
6.75640 1,000
Non-Stock
?
Tray?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMI7R Datasheet TM4C123GH6PMI7R - Texas Instruments TM4C123GH6PMI7R-ND IC MCU 32BIT 256KB FLASH 64LQFP 0
Standard Lead Time 6 Weeks
6.75640 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMTR Datasheet TM4C123GH6PMTR - Texas Instruments TM4C123GH6PMTR-ND IC MCU 32BIT 256KB FLASH 64LQFP 0
Standard Lead Time 16 Weeks
7.15540 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMT7R Datasheet TM4C123GH6PMT7R - Texas Instruments TM4C123GH6PMT7R-ND IC MCU 32BIT 256KB FLASH 64LQFP 0
Standard Lead Time 16 Weeks
7.15540 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
TM4C123GH6PMT7 Datasheet TM4C123GH6PMT7 - Texas Instruments TM4C123GH6PMT7-ND IC MCU 32BIT 256KB FLASH 64LQFP 0
Standard Lead Time 6 Weeks
8.76938 160
Non-Stock
?
Tray?
Alternate Packaging
Tiva™ C Active ARM® Cortex®-M4F 32-Bit 80MHz CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT 43 256KB (256K x 8) FLASH 2K x 8 32K x 8 1.08 V ~ 3.63 V A/D 12x12b Internal -40°C ~ 105°C (TA) 64-LQFP 64-LQFP (10x10)
Results per Page
Page 1/1

19:32:00 2/23/2017