Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 6       6 Remaining
Packaging Features Mounting Type Package / Case Size / Dimension
Clear Clear Clear Clear Clear

   6 Remaining

 
PTH05T210W
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
PTH05T210WAH Datasheet PTH05T210WAH - Texas Instruments 296-20426-ND MODULE PIP .7-3.6V 30A T/H 14DIP 142 - Immediate
41.17000 1 Tray? PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial)
-
Through Hole 14-DIP Module 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) -40°C ~ 85°C 95%
PTH05T210WAD Datasheet PTH05T210WAD - Texas Instruments 296-20425-ND MODULE PIP .7-3.6V 30A T/H 14DIP 2,089 - Immediate
41.17000 1 Tray? PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial)
-
Through Hole 14-DIP Module 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) -40°C ~ 85°C 95%
PTH05T210WAZ Datasheet PTH05T210WAZ - Texas Instruments 296-20428-ND MODULE PIP .7-3.6V 30A SMD 75 - Immediate
41.17000 1 Tray?
Alternate Packaging
PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 14-SMD Module 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) -40°C ~ 85°C 95%
PTH05T210WAS Datasheet PTH05T210WAS - Texas Instruments 296-20427-ND MODULE PIP .7-3.6V 30A SMD 36 - Immediate
41.17000 1 Tray?
Alternate Packaging
PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 14-SMD Module 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) -40°C ~ 85°C 95%
PTH05T210WAST Datasheet Photo Not Available PTH05T210WAST-ND MODULE PIP 5VIN 30A ADJ SMD 750 - Factory Stock
?
37.50860 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 14-SMD Module 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) -40°C ~ 85°C 95%
PTH05T210WAZT Datasheet Photo Not Available PTH05T210WAZT-ND MODULE PIP 5VIN 30A ADJ SMD 500 - Factory Stock
?
37.50860 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH05T210W Active Non-Isolated PoL Module 1 4.5V 5.5V 0.7 ~ 3.6 V
-
-
30A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 14-SMD Module 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) -40°C ~ 85°C 95%
Results per Page
Page 1/1

20:34:17 2/19/2017