Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 5       5 Remaining
Packaging Features Mounting Type Package / Case Size / Dimension
Clear Clear Clear Clear Clear

   5 Remaining

 
PTH04T240W
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
PTH04T240WAZ Datasheet PTH04T240WAZ - Texas Instruments 296-21242-ND DC/DC CONVERTER 0.69-3.6V 36W 2,263 - Immediate
18.24000 1 Tray?
Alternate Packaging
PTH04040W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
10A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.8mm x 8.9mm) -40°C ~ 85°C 94%
PTH04T240WAD Datasheet PTH04T240WAD - Texas Instruments 296-21793-ND MODULE PIP 10A HORZ T/H 11-DIP 1,334 - Immediate
18.24000 1 Tray? PTH04040W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
10A
-
-
ITE (Commercial)
-
Through Hole 11-DIP Module 0.87" L x 0.62" W x 0.33" H (22.1mm x 15.7mm x 8.4mm) -40°C ~ 85°C 94%
PTH04T240WAS Datasheet PTH04T240WAS - Texas Instruments 296-21794-ND MODULE PIP 10A 2.2/5.5V 11SMD 51 - Immediate
18.24000 1 Tray?
Alternate Packaging
PTH04040W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
10A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) -40°C ~ 85°C 94%
PTH04T240WAST Datasheet PTH04T240WAST - Texas Instruments PTH04T240WAST-ND DC/DC CONVERTER 0.69-3.6V 36W 0
Standard Lead Time 12 Weeks
15.62276 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH04040W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
10A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.8mm x 8.9mm) -40°C ~ 85°C 94%
PTH04T240WAZT Datasheet PTH04T240WAZT - Texas Instruments PTH04T240WAZT-ND MODULE PIP 10A 2.2/5.5V 11SMD 500 - Factory Stock
?
15.62276 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH04040W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
10A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

00:24:53 1/24/2017