Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 5       5 Remaining
Packaging Features Mounting Type Package / Case Size / Dimension
Clear Clear Clear Clear Clear

   5 Remaining

 
PTH04T220W
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
PTH04T220WAD Datasheet PTH04T220WAD - Texas Instruments 296-21401-ND MODULE PIP 16A HORZ T/H 11-DIP 1,687 - Immediate
21.28000 1 Tray? PTH04T220W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
16A
-
-
ITE (Commercial)
-
Through Hole 11-DIP Module 1.00" L x 0.75" W x 0.34" H (25.4mm x 19.1mm x 8.6mm) -40°C ~ 85°C 94%
PTH04T220WAS Datasheet PTH04T220WAS - Texas Instruments 296-21402-ND MODULE PIP 16A HORZ SMD 11SMD 107 - Immediate
21.28000 1 Tray?
Alternate Packaging
PTH04T220W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
16A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.95" L x 0.75" W x 0.36" H (24.1mm x 19.1mm x 9.1mm) -40°C ~ 85°C 94%
PTH04T220WAZ Datasheet PTH04T220WAZ - Texas Instruments 296-21403-ND MOD PIP 16A 2.2-5.5V HORZ 11SMD 63 - Immediate
42 - Factory Stock
?
21.28000 1 Tray?
Alternate Packaging
PTH04T220W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
16A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 1.00" L x 0.75" W x 0.36" H (25.4mm x 19.1mm x 9.1mm) -40°C ~ 85°C 94%
PTH04T220WAST Datasheet Photo Not Available PTH04T220WAST-ND PTH04T220WAST 250 - Factory Stock
?
18.19536 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH04T220W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
16A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 0.95" L x 0.75" W x 0.36" H (24.1mm x 19.1mm x 9.1mm) -40°C ~ 85°C 94%
PTH04T220WAZT Datasheet Photo Not Available PTH04T220WAZT-ND PTH04T220WAZT 250 - Factory Stock
?
18.19536 250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
PTH04T220W Active Non-Isolated PoL Module 1 2.2V 5.5V 0.69 ~ 3.6 V
-
-
16A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 11-SMD Module 1.00" L x 0.75" W x 0.36" H (25.4mm x 19.1mm x 9.1mm) -40°C ~ 85°C 94%
Results per Page
Page 1/1

21:45:07 2/23/2017