Add To Favorites
Product Overview
Digi-Key Part Number 285-2277-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

DRB30121

Description AC/DC CONVERTER 12V 30W
Expanded Description Enclosed AC DC Converter 1 Output 12V 2.5A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DRB Series, 15-100W
Product Training Modules DRB Series of AC-DC Power Supplies
Featured Product TDK Corporation DRB Series
Online Catalog DRB Series
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series DRB
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 23.27000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 285-2277

17:05:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.60000 44.60
10 42.74000 427.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback