Add To Favorites
Product Overview
Digi-Key Part Number 285-2238-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

CUS250LD24

Description AC/DC CONVERTER 24V 250W
Expanded Description Open Frame AC DC Converter 1 Output 24V 10.5A 85 ~ 265 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series CUS250LD
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.5A
Power (Watts) 250W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.80" L x 4.00" W x 1.18" H (198.0mm x 102.0mm x 30.0mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1
Other Names 285-2238
CUS250LD-24

18:14:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 134.33000 134.33
10 121.20000 1,212.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback