Add To Favorites
Product Overview
Digi-Key Part Number 283-4209-ND
Quantity Available 3,167
Can ship immediately
Manufacturer

Manufacturer Part Number

XV3560-2R7407-R

Description CAP 400F -5% +10% 2.7V T/H
Expanded Description 400F -5%, +10%(EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 3.2 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor XV
Packaging ? Bulk ?
Part Status Active
Capacitance 400F
Tolerance -5%, +10%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 3.2 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.480" (63.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 283-4209
XV35602R7407R

12:59:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 12.00
10 11.40000 114.00
25 10.80000 270.00
50 9.60000 480.00
100 9.00000 900.00
250 8.40000 2,100.00
500 7.98000 3,990.00
1,000 7.50000 7,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback