Add To Favorites
Product Overview
Digi-Key Part Number 283-4176-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

XB3560-2R5407-R

Description CAP 400F 10% 2.5V THROUGH HOLE
Expanded Description 400F ±10%(EDLC) Supercapacitor 2.5V Radial, Can - Snap-In 4.5 mOhm 1500 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor XB
Packaging ? Bulk ?
Part Status Active
Capacitance 400F
Tolerance ±10%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5 mOhm
Lifetime @ Temp. 1500 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.520" (64.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 283-4176
XB35602R5407R

06:45:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.50000 12.50
10 11.87500 118.75
25 11.25000 281.25
50 10.00000 500.00
100 9.37500 937.50
250 8.75000 2,187.50
500 8.31250 4,156.25
1,000 7.81250 7,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback