Add To Favorites
Product Overview
Digi-Key Part Number 281-1438-ND
Quantity Available 314
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

9993940000

Description CONN BLOCK TERM PCB 5.08MM 6POS
Expanded Description 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 9993940000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1438
999394
LM 5.08/90/6

17:33:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 4.17
10 3.18000 31.80
25 2.97840 74.46
50 2.64740 132.37
100 2.58980 258.98
250 2.38840 597.10
500 2.15820 1,079.10
1,000 1.91360 1,913.60
5,000 1.79850 8,992.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback