Add To Favorites
Product Overview
Digi-Key Part Number 281-1437-ND
Quantity Available 1,576
Can ship immediately

Factory Stock ?: 3,400
Manufacturer

Manufacturer Part Number

9993920000

Description CONN BLOCK TERM PCB 5.08MM 4POS
Expanded Description 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 9993920000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 281-1437
999392
LM 5.08/90/4

07:10:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.35400 23.54
25 2.18200 54.55
50 1.96180 98.09
100 1.91400 191.40
250 1.67476 418.69
500 1.53120 765.60
1,000 1.38765 1,387.65
5,000 1.22018 6,100.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback