Add To Favorites
Product Overview
Digi-Key Part Number 281-2841-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

1863020000

Description TERM BLOCK HDR 6POS VERT 3.81MM
Expanded Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1863020000
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SL-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.362" (9.20mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50

11:31:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
10 2.34700 23.47
25 2.19840 54.96
50 1.95400 97.70
100 1.91160 191.16
250 1.76292 440.73
500 1.59300 796.50
1,000 1.41246 1,412.46
5,000 1.32750 6,637.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback