Add To Favorites
Product Overview
Digi-Key Part Number 281-2832-ND
Quantity Available 511
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

1862460000

Description TERM BLOCK HDR 2POS 90DEG 3.81MM
Expanded Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1862460000
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SL-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.278" (7.06mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50

01:27:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.76900 7.69
25 0.71720 17.93
50 0.65080 32.54
100 0.64800 64.80
250 0.54720 136.80
500 0.51840 259.20
1,000 0.46800 468.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback