Add To Favorites
Product Overview
Digi-Key Part Number 281-1948-ND
Quantity Available 1,140
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

1793610000

Description TERM BLOCK HDR 2POS VERT 3.81MM
Expanded Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793610000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.362" (9.20mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 281-1948
SL3.81/2/180G

07:54:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.88100 8.81
25 0.82160 20.54
50 0.74580 37.29
100 0.74250 74.25
250 0.62700 156.75
500 0.59400 297.00
1,000 0.52800 528.00
5,000 0.42900 2,145.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback