Add To Favorites
Product Overview
Digi-Key Part Number 281-1945-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

1793480000

Description TERM BLOCK HDR 10POS 3.81MM
Expanded Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793480000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.278" (7.06mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 281-1945
SC 3.81/10/90F 3.2SN GN BX
SL3.81/10/90F

10:45:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 5.57
10 4.24300 42.43
25 3.97440 99.36
50 3.53280 176.64
100 3.45600 345.60
250 3.18720 796.80
500 2.88000 1,440.00
1,000 2.55360 2,553.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback