Add To Favorites
Product Overview
Digi-Key Part Number 281-1941-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

1793440000

Description TERM BLOCK HDR 4POS 90DEG 3.81MM
Expanded Description 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793440000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1941
SL3.81/4/90F

04:58:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 1.90400 19.04
25 1.76480 44.12
50 1.58680 79.34
100 1.54800 154.80
250 1.35452 338.63
500 1.23840 619.20
1,000 1.12230 1,122.30
5,000 0.98685 4,934.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback