Add To Favorites
Product Overview
Digi-Key Part Number 281-1940-ND
Quantity Available 640
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1793430000

Description TERM BLOCK HDR 3POS 90DEG 3.81MM
Expanded Description 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793430000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate SC Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.278" (7.06mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 281-1940
SL3.81/3/90F

13:02:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.41700 14.17
25 1.31320 32.83
50 1.18080 59.04
100 1.15200 115.20
250 1.00800 252.00
500 0.92160 460.80
1,000 0.83520 835.20
5,000 0.73440 3,672.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback