Add To Favorites
Product Overview
Digi-Key Part Number 281-1928-ND
Quantity Available 282
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1793110000

Description TERM BLOCK PLUG 12POS STR 3.81MM
Expanded Description 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793110000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Mating Products
Additional Resources
Standard Package ? 50
Other Names 281-1928
BCZ 3.81/12/180F SN GN BX
BL3.81/12/180F

18:15:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.27000 9.27
10 7.94400 79.44
25 7.58120 189.53
50 6.81500 340.75
100 6.45220 645.22
250 5.84728 1,461.82
500 5.44402 2,722.01
1,000 5.14157 5,141.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback