Add To Favorites
Product Overview
Digi-Key Part Number 281-1927-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

1793100000

Description TERM BLOCK PLUG 10POS STR 3.81MM
Expanded Description 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793100000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Mating Products
Additional Resources
Standard Package ? 50
Other Names 281-1927
BCZ 3.81/10/180F SN GN BX
BL3.81/10/180F

02:57:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 6.90000 69.00
25 6.56360 164.09
50 5.95780 297.89
100 5.72220 572.22
250 5.04900 1,262.25
500 4.71240 2,356.20
1,000 4.37580 4,375.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback