Add To Favorites
Product Overview
Digi-Key Part Number 281-1923-ND
Quantity Available 479
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

1793060000

Description TERM BLOCK PLUG 4POS STR 3.81MM
Expanded Description 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1793060000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BC/SC Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1923
BL3.81/4/180F

23:43:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 3.90
10 2.97600 29.76
25 2.78720 69.68
50 2.47740 123.87
100 2.42350 242.35
250 2.23504 558.76
500 2.01960 1,009.80
1,000 1.79071 1,790.71
5,000 1.68300 8,415.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback